JSCJ BAV74
| Manufacturer | JSCJAsian Brands |
| MPN | BAV74 |
| LCSC Part # | C68981 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR GP 50V 200mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | 4ns | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Pd - Power Dissipation | 225mW | |
| Voltage - Forward(Vf@If) | 1V@100mA | |
| Reverse Leakage Current (Ir) | 100nA@50V | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 23,540
23,540 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0291 | $ 0.58 |
| 200+ | $ 0.0239 | $ 4.78 |
| 600+ | $ 0.021 | $ 12.60 |
| 3,000+ | $ 0.0183 | $ 54.90 |
| 9,000+ | $ 0.0168 | $ 151.20 |
| 21,000+ | $ 0.016 | $ 336.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | 4ns | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Pd - Power Dissipation | 225mW | |
| Voltage - Forward(Vf@If) | 1V@100mA | |
| Reverse Leakage Current (Ir) | 100nA@50V | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



