NKK Switches M2022TXW30/UC-DA
| Manufacturer | |
| MPN | M2022TXW30/UC-DA |
| LCSC Part # | C6897810 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Rocker Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | NKK Switches | |
| Packaging | Through Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Three panel mounting options: flat frame for flush panel or sub-panel mounting, snap-in mounting, and PCB mounting.
- High insulation barriers enhance circuit isolation in multi-pole devices and provide additional contact protection.
- Molded diallyl phthalate housing with UL 94V-0 flammability rating.
- Epoxy-sealed terminals prevent flux and other contaminants from entering.
- Prominent external insulation barriers improve insulation resistance and dielectric strength.
- Polarized protective device prevents contact misalignment; interlocking structure between actuator block, rocker, and internal rail prevents diagonal forces on the rocker from being transmitted to the contact mechanism.
- Frame fits tightly around the housing above the base and terminals, providing 1500V dielectric strength.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 27.5898 | $ 27.59 |
| 200+ | $ 11.0087 | $ 2201.74 |
| 500+ | $ 10.6404 | $ 5320.20 |
| 1,000+ | $ 10.4586 | $ 10458.60 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | NKK Switches | |
| Packaging | Through Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Three panel mounting options: flat frame for flush panel or sub-panel mounting, snap-in mounting, and PCB mounting.
- High insulation barriers enhance circuit isolation in multi-pole devices and provide additional contact protection.
- Molded diallyl phthalate housing with UL 94V-0 flammability rating.
- Epoxy-sealed terminals prevent flux and other contaminants from entering.
- Prominent external insulation barriers improve insulation resistance and dielectric strength.
- Polarized protective device prevents contact misalignment; interlocking structure between actuator block, rocker, and internal rail prevents diagonal forces on the rocker from being transmitted to the contact mechanism.
- Frame fits tightly around the housing above the base and terminals, providing 1500V dielectric strength.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

