LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC691ISW#PBF product image
Images for reference only

ADI LTC691ISW#PBFRoHS

Manufacturer
MPN
LTC691ISW#PBF
LCSC Part #
C689731
Packaging
SO-16-300mil
Customer #
Key Attributes
50ms Active Low 4.75V~5.5V 1 SO-16-300mil Supervisors RoHS
Datasheetpdf iconADI LTC691ISW#PBF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.9016$ 10.90
200+$ 4.2199$ 843.98
500+$ 4.0717$ 2035.85
1,000+$ 3.9976$ 3997.60
Standard Packaging47/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerADI
PackagingSO-16-300mil
Reset Timeout50ms
output typeOpen-drain
Operating Temperature-40℃~+85℃
Reset Active LevelActive Low
Voltage - Supply4.75V~5.5V
ChipTypeVoltage monitor
Threshold Voltage4.65V
FunctionWatchdog timer
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging47
Sales UnitPiece

Introduction

AI Translation

The LTC690 family, LTC690/LTC691/LTC694/LTC695, provides complete power supply monitoring and battery control functions for microprocessor reset, battery backup, CMOS RAM write protection, power failure warning and watchdog timing. A precise internal voltage reference and comparator circuit monitor the power supply line. When an out-of-tolerance condition occurs, the reset outputs are forced to active states and the chip enable output unconditionally write-protects external memory. In addition, the RESET output is guaranteed to remain logic low even with VCC as low as 1V. The LTC690 family powers the active CMOS RAMs with a charge pumped NMOS power switch to achieve low drop­ out and low supply current. When primary power is lost, auxiliary power, connected to the battery input pin, powers the RAMs in standby through an efficient PMOS switch. For an early warning of impending power failure, the LTC690 family provides an internal comparator with a user-defined threshold. An internal watchdog timer is also available, which forces the reset pins to active states when the watchdog input is not toggled prior to a preset timeout period.

Features

AI Translation
  • Guaranteed Reset Assertion at V_GC = 1V
  • 1.5mA Maximum Supply Current
  • Fast (35ns Max) Onboard Gating of RAM Chip
  • Enable Signals
  • SO-8 and S16 Packaging
  • 4.65V Precision Voltage Monitor
  • Power OK/Reset Time Delay: 50ms, 200ms or Adjustable
  • Minimum External Component Count
  • 1µA Maximum Standby Current
  • Voltage Monitor for Power-Fail or Low Battery Warning
  • Thermal Limiting
  • Performance Specifed Over Temperature
  • Superior Upgrade for MAX690 Family

Applications

AI Translation
  • Critical µP Power Monitoring
  • Intelligent Instruments
  • Battery-Powered Computers and Controllers
  • Automotive Systems