Littelfuse LVR075S-1
| Manufacturer | |
| MPN | LVR075S-1 |
| LCSC Part # | C6897284 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 265V 750mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Voltage - Max | 265V | |
| Hold Current | 750mA | |
| Pitch | - | |
| Current - Max | 7.5A | |
| Trip Current | 1.5A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 18s | |
| Resistance @ 25℃ | 316mΩ | |
| Resistance - Post Trip (R1) (Max) | 839mΩ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PolySwitch® PTC overcurrent protection device, model LVR075S-1. Rated operating voltage (AC/DC) at 20°C: 240V; maximum interrupt voltage/current (AC/DC) at 20°C: 265V, 7.5A. Insulation material: cured flame-retardant modified silicone (UL94 V-0 compliant); lead material: 20 AWG tinned copper (nominal diameter 0.81mm/0.032"). Certifications: UL (File No. E74889), CSA (File No. 78165), TUV, CQC PS300, UL1434; RoHS compliant.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0508 | $ 3.05 |
| 200+ | $ 1.217 | $ 243.40 |
| 500+ | $ 1.1761 | $ 588.05 |
| 1,000+ | $ 1.1564 | $ 1156.40 |
Standard Packaging500/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Voltage - Max | 265V | |
| Hold Current | 750mA | |
| Pitch | - | |
| Current - Max | 7.5A | |
| Trip Current | 1.5A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 18s | |
| Resistance @ 25℃ | 316mΩ | |
| Resistance - Post Trip (R1) (Max) | 839mΩ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PolySwitch® PTC overcurrent protection device, model LVR075S-1. Rated operating voltage (AC/DC) at 20°C: 240V; maximum interrupt voltage/current (AC/DC) at 20°C: 265V, 7.5A. Insulation material: cured flame-retardant modified silicone (UL94 V-0 compliant); lead material: 20 AWG tinned copper (nominal diameter 0.81mm/0.032"). Certifications: UL (File No. E74889), CSA (File No. 78165), TUV, CQC PS300, UL1434; RoHS compliant.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

