LITEON LTS-5501AE
| Manufacturer | LITEONAsian Brands |
| MPN | LTS-5501AE |
| LCSC Part # | C6897222 |
| Packaging | DIP-10 |
| Customer # | |
| Key Attributes | Red 1 75mW Common Anode 0.56 DIP-10 LED Character and Numeric RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | LITEON | |
| Packaging | DIP-10 | |
| Illumination Color | Red | |
| Number of Characters | 1 | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 75mW | |
| LED Polarity | Common Anode | |
| Operating Temperature | -35℃~+85℃ | |
| Digit/Alpha Size(inch) | 0.56 | |
| Height | - | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 2.4mcd |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3677 | $ 0.37 |
| 200+ | $ 0.1467 | $ 29.34 |
| 480+ | $ 0.1419 | $ 68.11 |
| 1,000+ | $ 0.1394 | $ 139.40 |
Standard Packaging40/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | LITEON | |
| Packaging | DIP-10 | |
| Illumination Color | Red | |
| Number of Characters | 1 | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 75mW | |
| LED Polarity | Common Anode | |
| Operating Temperature | -35℃~+85℃ | |
| Digit/Alpha Size(inch) | 0.56 | |
| Height | - | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 2.4mcd |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

