ADI LTC6911IMS-1#TRPBF
| Manufacturer | |
| MPN | LTC6911IMS-1#TRPBF |
| LCSC Part # | C689696 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | 2 16V/us MSOP-10 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Number of Channels | 2 | |
| Current - Supply | 3.1mA | |
| Slew Rate | 16V/us | |
| Features | Digital interface gain | |
| Amplifier Type | - | |
| -3dB Bandwidth | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC6911 is a family of low noise digitally programmable gain amplifiers (PGAs) that are easy to use and occupy very little PC board space. The matched gain of both channels is adjustable using a 3-bit parallel interface to select voltage gains of 0, 1, 2, 5, 10, 20, 50 and 100V/V (LTC6911-1) and 0, 1, 2, 4, 8, 16, 32 and 64V/V (LTC6911-2). All gains are inverting. The LTC6911 family consists of two matched inverting amplifiers with rail-to-rail outputs. When operated with unity gain, they will also process rail-to-rail input signals. A half-supply reference generated internally at the AGND pin supports single power supply applications. Operating from single or split supplies from 2.7V to 10.5V, the LTC6911 family is offered in a 10-lead MSOP package.
Features
- 3-Bit Digital Gain Control:
- (Inverting Gains of 0, 1, 2, 5, 10, 20, 50 and 100V/V) -1 Option
- (Inverting Gains of 0, 1, 2, 4, 8, 16, 32 and 64V/V) -2 Option
- Two Matched Programmable Gain Amplifiers
- Channel-to-Channel Gain Matching of 0.1dB (Max)
- Rail-to-Rail Input Range
- Rail-to-Rail Output Swing
- Single or Dual Supply: 2.7V to 10.5V Total
- 11MHz Gain Bandwidth Product
- Input Noise: 10nV/√Hz
- Total System Dynamic Range to 120dB
- Input Offset Voltage: 2mV, Gain of 10
- Low Profile 10-Lead MSOP Package
Applications
- Data Acquisition Systems
- Dynamic Gain Changing
- Automatic Ranging Circuits
- Automatic Gain Control
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.4406 | $ 4.44 |
| 200+ | $ 1.7195 | $ 343.90 |
| 500+ | $ 1.6593 | $ 829.65 |
| 1,000+ | $ 1.6284 | $ 1628.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Number of Channels | 2 | |
| Current - Supply | 3.1mA | |
| Slew Rate | 16V/us | |
| Features | Digital interface gain | |
| Amplifier Type | - | |
| -3dB Bandwidth | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC6911 is a family of low noise digitally programmable gain amplifiers (PGAs) that are easy to use and occupy very little PC board space. The matched gain of both channels is adjustable using a 3-bit parallel interface to select voltage gains of 0, 1, 2, 5, 10, 20, 50 and 100V/V (LTC6911-1) and 0, 1, 2, 4, 8, 16, 32 and 64V/V (LTC6911-2). All gains are inverting. The LTC6911 family consists of two matched inverting amplifiers with rail-to-rail outputs. When operated with unity gain, they will also process rail-to-rail input signals. A half-supply reference generated internally at the AGND pin supports single power supply applications. Operating from single or split supplies from 2.7V to 10.5V, the LTC6911 family is offered in a 10-lead MSOP package.
Features
- 3-Bit Digital Gain Control:
- (Inverting Gains of 0, 1, 2, 5, 10, 20, 50 and 100V/V) -1 Option
- (Inverting Gains of 0, 1, 2, 4, 8, 16, 32 and 64V/V) -2 Option
- Two Matched Programmable Gain Amplifiers
- Channel-to-Channel Gain Matching of 0.1dB (Max)
- Rail-to-Rail Input Range
- Rail-to-Rail Output Swing
- Single or Dual Supply: 2.7V to 10.5V Total
- 11MHz Gain Bandwidth Product
- Input Noise: 10nV/√Hz
- Total System Dynamic Range to 120dB
- Input Offset Voltage: 2mV, Gain of 10
- Low Profile 10-Lead MSOP Package
Applications
- Data Acquisition Systems
- Dynamic Gain Changing
- Automatic Ranging Circuits
- Automatic Gain Control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

