ADI LTC6908CS6-1#TRPBF
| Manufacturer | |
| MPN | LTC6908CS6-1#TRPBF |
| LCSC Part # | C689649 |
| Packaging | TSOT-23-6L |
| Customer # | |
| Key Attributes | Resistor Set SOT-23 Oscillator with Spread Spectrum Modulation |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-6L |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC6908 is an easy-to-use precision oscillator that provides 2-outputs, shifted by either 180° or 90°. The oscillator frequency is programmed by a single external resistor (RgEI) and spread spectrum frequency modulation (SSFM) can be activated for improved electromagnetic compatibility (EMC) performance. The LTC6908 operates with a single 2.7V to 5.5V supply and provides rail-to-rail, 50% duty cycle square wave outputs. A single resistor from 10k to 2M is used to select an oscillator frequency from 50kHz to 10MHz (5V supply). The oscillator can be easily programmed using the simple formula outlined below: tan = 10MHz • 10K/RSET The LTC6908’s SSFM capability modulates the output frequency by a pseudorandom noise (PRN) signal to decrease the peak electromagnetic radiation level and improve EMC performance. The amount of frequency spreading is fixed at ±10% of the center frequency. When SSFM is enabled, the rate of modulation is selected by the user. The three possible modulation rates are fOUT/16, fOUT/32 and fOUT/64.
Features
- LTC6908-1: Complementary Outputs (I°/I8I°)
- LTC6908-2: Quadrature Outputs (I°/9I°)
- 50kHz to 10MHz Frequency Range
- One External Resistor Sets the Frequency
- Optional Spread Spectrum Frequency Modulation for Improved EMC Performance
- ±10% Frequency Spreading
- 400μA Supply Current Typical (V⁺ = 5V, 50kHz)
- Frequency Error △1.5% Max (TA = 25°C, V⁺ = 3V)
- ±40ppm/°C Temperature Stability
- Fast Start-Up Time: 260µs Typical (1MHz)
- Outputs Muted Until Stable
- Operates from a Single 2.7V to 5.5V Supply
- Available in Low Profile (1mm) ThinSOT and DFN (2mm × 3mm) Packages
- AEC-Q100 Qualified for Automotive Applications
Applications
- Switching Power Supply Clock Reference
- Portable and Battery-Powered Equipment
- Precision Programmable Oscillator
- Charge Pump Driver
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.498 | $ 8.50 |
| 10+ | $ 7.3774 | $ 73.77 |
| 30+ | $ 6.6941 | $ 200.82 |
| 100+ | $ 6.1209 | $ 612.09 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-6L |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC6908 is an easy-to-use precision oscillator that provides 2-outputs, shifted by either 180° or 90°. The oscillator frequency is programmed by a single external resistor (RgEI) and spread spectrum frequency modulation (SSFM) can be activated for improved electromagnetic compatibility (EMC) performance. The LTC6908 operates with a single 2.7V to 5.5V supply and provides rail-to-rail, 50% duty cycle square wave outputs. A single resistor from 10k to 2M is used to select an oscillator frequency from 50kHz to 10MHz (5V supply). The oscillator can be easily programmed using the simple formula outlined below: tan = 10MHz • 10K/RSET The LTC6908’s SSFM capability modulates the output frequency by a pseudorandom noise (PRN) signal to decrease the peak electromagnetic radiation level and improve EMC performance. The amount of frequency spreading is fixed at ±10% of the center frequency. When SSFM is enabled, the rate of modulation is selected by the user. The three possible modulation rates are fOUT/16, fOUT/32 and fOUT/64.
Features
- LTC6908-1: Complementary Outputs (I°/I8I°)
- LTC6908-2: Quadrature Outputs (I°/9I°)
- 50kHz to 10MHz Frequency Range
- One External Resistor Sets the Frequency
- Optional Spread Spectrum Frequency Modulation for Improved EMC Performance
- ±10% Frequency Spreading
- 400μA Supply Current Typical (V⁺ = 5V, 50kHz)
- Frequency Error △1.5% Max (TA = 25°C, V⁺ = 3V)
- ±40ppm/°C Temperature Stability
- Fast Start-Up Time: 260µs Typical (1MHz)
- Outputs Muted Until Stable
- Operates from a Single 2.7V to 5.5V Supply
- Available in Low Profile (1mm) ThinSOT and DFN (2mm × 3mm) Packages
- AEC-Q100 Qualified for Automotive Applications
Applications
- Switching Power Supply Clock Reference
- Portable and Battery-Powered Equipment
- Precision Programmable Oscillator
- Charge Pump Driver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



