ADI LTC6903CMS8#TRPBF
| Manufacturer | |
| Mfr. Part # | LTC6903CMS8#TRPBF |
| LCSC Part # | C689591 |
| Package | MSOP-8 |
| Customer # | |
| Key Attributes | 1 kHz to 68MHz Serial Port Programmable Oscillator |
| Description | MSOP-8 Programmable Timers and Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | ADI | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
47
47
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.8141 | $ 7.81 |
10+ | $ 6.7639 | $ 67.64 |
30+ | $ 6.1235 | $ 183.71 |
100+ | $ 5.5864 | $ 558.64 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$