ADI LTC6820IUD#PBF
| Manufacturer | |
| Mfr. Part # | LTC6820IUD#PBF |
| LCSC Part # | C689585 |
| Package | QFN-16-EP(3x3) |
| Customer # | |
| Description | -40℃~+85℃ QFN-16-EP(3x3) Specialized RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | ADI | |
| Package | QFN-16-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 121 |
| Sales Unit | Piece |
In-Stock:
3
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 10.636 | $ 10.64 |
10+ | $ 9.1563 | $ 91.56 |
30+ | $ 8.256 | $ 247.68 |
100+ | $ 7.5003 | $ 750.03 |
Standard Packaging 121/Full
Tube | ||
Better price for more quantity?
$