ADI LTC6652AHMS8-1.25#TRPBF
| Manufacturer | |
| Mfr. Part # | LTC6652AHMS8-1.25#TRPBF |
| LCSC Part # | C689390 |
| Package | MSOP-8 |
| Customer # | |
| Description | 1.25V ±0.05% 2.7V~13.2V 5mA Fixed MSOP-8 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
9 
9
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 17.3878 | $ 17.39 |
10+ | $ 16.5761 | $ 165.76 |
30+ | $ 15.17 | $ 455.10 |
90+ | $ 13.9441 | $ 1254.97 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$