ADI LTC6403CUD-1#PBF
| Manufacturer | |
| Mfr. Part # | LTC6403CUD-1#PBF |
| LCSC Part # | C689261 |
| Package | QFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | 200MHz, Low Noise, Low Power Fully Differential Input/Output Amplifier/Driver |
| Description | 400uV 7.5uA 200V/us 72dB 200MHz 2.7V~5.25V 1 Rail-to-Rail Output QFN-16-EP(3x3) Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ADI | |
| Package | QFN-16-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 121 |
| Sales Unit | Piece |
In-Stock:
6 
6
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.439 | $ 5.44 |
10+ | $ 5.2962 | $ 52.96 |
30+ | $ 5.2016 | $ 156.05 |
100+ | $ 5.1053 | $ 510.53 |
Standard Packaging 121/Full
Tube | ||
Better price for more quantity?
$