ADI LTC6269IMS8E-10#PBF
| Manufacturer | |
| Mfr. Part # | LTC6269IMS8E-10#PBF |
| LCSC Part # | C689183 |
| Package | MSOP-8-EP |
| Customer # | |
| Key Attributes | 4GHz Ultra-Low Bias Current FET Input Op Amp |
| Description | 200uV 0.003pA 1500V/us 85dB 3.1V~5.25V 4GHz 2 Rail-to-Rail Output MSOP-8-EP Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ADI | |
| Package | MSOP-8-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
19 
19
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 18.5666 | $ 18.57 |
10+ | $ 17.6704 | $ 176.70 |
30+ | $ 16.1181 | $ 483.54 |
100+ | $ 14.7623 | $ 1476.23 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$