LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC6259IDC#TRMPBF product image
  • LTC6259IDC#TRMPBF thumbnail 1
  • LTC6259IDC#TRMPBF thumbnail 2
  • LTC6259IDC#TRMPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTC6259IDC#TRMPBFRoHS

Manufacturer
MPN
LTC6259IDC#TRMPBF
LCSC Part #
C689122
Packaging
DFN-8-EP(2x2)
Customer #
Key Attributes
1.3MHz, 20uA Power Efficient Rail-to-Rail I/O Op Amps
Datasheetpdf iconADI LTC6259IDC#TRMPBF
In-Stock: 861
861 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 3.5215$ 3.52
10+$ 3.4342$ 34.34
30+$ 3.3771$ 101.31
100+$ 3.3183$ 331.83
Standard Packaging500/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingDFN-8-EP(2x2)
Number of Channels2
Vos - Input Offset Voltage400uV
Slew Rate240V/ms
Input Offset Current(Ios)75nA
Input offset current drift(Ios TC)-
FeaturesEnable/shutdown function
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)95dB
Ib - Input Bias Current75nA
Output Current20mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)1.5uV/℃
Quiescent Current20uA
Gain Bandwidth Product1.3MHz
Input Voltage Noise Density38nV/√Hz@1kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.25V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The LTC6258/LTC6259/LTC6260 are single/dual/quad operational amplifiers with low noise, low power, low supply voltage, and rail-to-rail inputs and outputs. They are unity gain stable with or without capacitive loads. They feature 1.3MHz gain-bandwidth product, 0.24V/µs slew rate while consuming only 20µA of supply current per amplifier operating on supply voltages ranging from 1.8 to 5.25V. The combination of low supply current, low supply voltage, high gain bandwidth product and low noise makes the LTC6258 family unique among rail-to-rail input/output op amps with similar supply current. These operational amplifiers are ideal for power efficient applications. For applications that require power-down, the LTC6258 in 2mm × 2mm DFN and LTC6259 MS10 packages respectively offer shutdown which reduces the current consumption to 7µA maximum.

Features

AI Translation
  • Gain Bandwidth Product: 1.3MHz
  • Low Quiescent Current: 2µA
  • C-Load™ Op Amp Drives all Capacitive Loads
  • Offset Voltage: 400µV Maximum
  • Rail-to-Rail Input and Output
  • Supply Voltage Range: 1.8 to 5.25V
  • EMI Rejection Ratio: 45dB at 1GHz
  • Input Bias Current: 75nA Maximum
  • CMRR/PSRR: 95dB/90dB
  • Shutdown Current: 7µA Maximum
  • Operating Temperature Range: -40°C to 125°C
  • Single in 6-Lead TSOT-23, 2mm × 2mm DFN Packages
  • Dual in 8-Lead MS8, MS10, TSOT-23, 2mm × 2mm DFN Packages
  • Quad in MS16 Package

Applications

AI Translation
  • Micropower Active Filters
  • Portable Instrumentation
  • Battery or Solar Powered Systems
  • Automotive Electronics