Kyocera AVX LP0DA0410A700
| Manufacturer | |
| MPN | LP0DA0410A700 |
| LCSC Part # | C6891108 |
| Packaging | ULGA-25 |
| Customer # | |
| Key Attributes | Multilayer Organic Low Pass Filters |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Kyocera AVX | |
| Packaging | ULGA-25 | |
| Type of Filter | Low Pass |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 21 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MLO low-pass filters are low-profile passive devices with best-in-class performance, based on Kyocera AVX's patented multilayer organic high-density interconnect technology. By utilizing high-dielectric-constant, low-loss materials, MLO low-pass filters implement high-Q passive printed components — such as inductors and capacitors — in a multilayer stack, enabling 50Ω low-pass filter designs. MLO low-pass filters support multiple frequency ranges and wireless standards, with a profile of less than 1.0 mm. All filters are compatible with most organic PCB materials, offering higher reliability than standard silicon and ceramic devices.
Applications
AI Translation
- Mobile communications
- GPS
- Vehicle positioning systems
- Wireless LAN
- Satellite receivers
- Instrumentation
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

