Taiyo Yuden LK10051R5M-T
| Manufacturer | |
| MPN | LK10051R5M-T |
| LCSC Part # | C6890496 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH 20mA 950mΩ 0402 |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Current Rating | 20mA | |
| Inductance | 1.5uH | |
| Frequency - Self Resonant | 50MHz | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 950mΩ | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | 20@10MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Current Rating | 20mA | |
| Inductance | 1.5uH | |
| Frequency - Self Resonant | 50MHz | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 950mΩ | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | 20@10MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

