ADI LTC6244HVIMS8#TRPBF
| Manufacturer | |
| MPN | LTC6244HVIMS8#TRPBF |
| LCSC Part # | C689013 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 50uV | |
| Slew Rate | 40V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 105dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 55mA | |
| Maximum Power Supply Range (Vdd-Vss) | 10.5V | |
| Input Offset Voltage Drift(Vos TC) | 700nV/℃ | |
| Quiescent Current | 7mA | |
| Gain Bandwidth Product | 50MHz | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Dual Supply | -5V~5V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.8V~6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC6244 is a dual high speed, unity-gain stable CMOS op amp that features a 50MHz gain bandwidth, 40V/μs slew rate, 1pA of input bias current, low input capacitance and rail-to-rail output swing. The 0.1Hz to 10Hz noise is just 1.5μVP-p and 1kHz noise is guaranteed to be less than 12nV/√Hz. This excellent AC and noise performance is combined with wide supply range operation, a maximum offset voltage of just 100μV and drift of only 2.5μV/°C, making it suitable for use in many fast signal processing applications, such as photodiode amplifiers. This op amp has an output stage that swings within 35mV of either supply rail to maximize the signal dynamic range in low supply applications. The input common mode range extends to the negative supply. It is fully specified on 3V and 5V, and an HV version guarantees operation on supplies of ±5V. The LTC6244 is available in the 8-pin MSOP, and for compact designs, it is packaged in the tiny dual fine pitch lead free (DFN) package.
Features
- Input Bias Current: 1pA (Typ at 25°C)
- Low Offset Voltage: 100μV Max
- Low Offset Drift: 2.5μV/°C Max
- 0.1Hz to 10Hz Noise: 1.5μVP-P
- Slew Rate: 40V/μs
- Gain Bandwidth Product: 50MHz
- Output Swings Rail-to-Rail
- Supply Operation: 2.8 to 6V (LTC6244), 2.8 to ±5.25V (LTC6244HV)
- Low Input Capacitance: 2.1pF
- Available in 8-Pin MSOP and Tiny DFN Packages
Applications
- Photodiode Amplifiers
- Charge Coupled Amplifiers
- Low Noise Signal Processing
- Active Filters
- Medical Instrumentation
- High Impedance Transducer Amplifier
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 14.2543 | $ 14.25 |
| 10+ | $ 13.6286 | $ 136.29 |
| 30+ | $ 12.5446 | $ 376.34 |
| 100+ | $ 11.5988 | $ 1159.88 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 50uV | |
| Slew Rate | 40V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 105dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 55mA | |
| Maximum Power Supply Range (Vdd-Vss) | 10.5V | |
| Input Offset Voltage Drift(Vos TC) | 700nV/℃ | |
| Quiescent Current | 7mA | |
| Gain Bandwidth Product | 50MHz | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Dual Supply | -5V~5V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.8V~6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC6244 is a dual high speed, unity-gain stable CMOS op amp that features a 50MHz gain bandwidth, 40V/μs slew rate, 1pA of input bias current, low input capacitance and rail-to-rail output swing. The 0.1Hz to 10Hz noise is just 1.5μVP-p and 1kHz noise is guaranteed to be less than 12nV/√Hz. This excellent AC and noise performance is combined with wide supply range operation, a maximum offset voltage of just 100μV and drift of only 2.5μV/°C, making it suitable for use in many fast signal processing applications, such as photodiode amplifiers. This op amp has an output stage that swings within 35mV of either supply rail to maximize the signal dynamic range in low supply applications. The input common mode range extends to the negative supply. It is fully specified on 3V and 5V, and an HV version guarantees operation on supplies of ±5V. The LTC6244 is available in the 8-pin MSOP, and for compact designs, it is packaged in the tiny dual fine pitch lead free (DFN) package.
Features
- Input Bias Current: 1pA (Typ at 25°C)
- Low Offset Voltage: 100μV Max
- Low Offset Drift: 2.5μV/°C Max
- 0.1Hz to 10Hz Noise: 1.5μVP-P
- Slew Rate: 40V/μs
- Gain Bandwidth Product: 50MHz
- Output Swings Rail-to-Rail
- Supply Operation: 2.8 to 6V (LTC6244), 2.8 to ±5.25V (LTC6244HV)
- Low Input Capacitance: 2.1pF
- Available in 8-Pin MSOP and Tiny DFN Packages
Applications
- Photodiode Amplifiers
- Charge Coupled Amplifiers
- Low Noise Signal Processing
- Active Filters
- Medical Instrumentation
- High Impedance Transducer Amplifier
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

