Central CTMPH121010F-1R5M
| Manufacturer | |
| Mfr. Part # | CTMPH121010F-1R5M |
| LCSC Part # | C6889165 |
| Package | 1210 |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH 3.2A 45mΩ 1210 |
| Description | 3.2A 1.5uH ±20% 5.5A 45mΩ 1210 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.6855 | $ 2.69 |
200+ | $ 1.0715 | $ 214.30 |
500+ | $ 1.0367 | $ 518.35 |
1,000+ | $ 1.0185 | $ 1018.50 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$