LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Venkel CTL1206FOG1T product image
Images for reference only

Venkel CTL1206FOG1TRoHS

Manufacturer
MPN
CTL1206FOG1T
LCSC Part #
C6888893
Packaging
1206
Customer #
Key Attributes
20mA 1.7V 612nm 140° Orange 1206 LED Indication - Discrete RoHS
Datasheetpdf iconVenkel CTL1206FOG1T

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerVenkel
Packaging1206
Forward Current20mA
Operating Temperature-40℃~+85℃
Voltage - Forward(Vf)1.7V
Wavelength - Dominant605nm
Diode Configuration-
Luminous Intensity200mcd
Installation method-
Color Temperature-
Peak Wavelength612nm
Lens ColorWater Clear
Viewing Angle140°
Illumination ColorOrange
Power(Watts)-
Lamp Holder Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Pad layout tolerance: ±0.1mm
  • Storage temperature range: 5℃ ~ 35℃, relative humidity 60%
  • After opening the package, LEDs should be used within one week; otherwise, store in a moisture-proof bag with desiccant. Recommended to use within one year from the date of manufacture
  • If exposed for more than one week under conditions of 5℃ ~ 35℃ and 60% relative humidity, parts should be baked at 60℃ ± 5℃ for 15 hours
  • LEDs are current-driven devices; the drive circuit must incorporate current-limiting measures, typically a series current-limiting resistor. Under worst-case voltage variation across the series resistor, the forward current variation should not exceed 40% of the desired value
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1292$ 0.13
200+$ 0.0516$ 10.32
500+$ 0.0499$ 24.95
1,000+$ 0.049$ 49.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$