TUOZHAN TZ-P2-0402YGTIA1-0.45T
| Manufacturer |
TUOZHAN
Asian Brands |
| Mfr. Part # | TZ-P2-0402YGTIA1-0.45T |
| LCSC Part # | C688878 |
| Package | 0402 |
| Customer # | |
| Key Attributes | LED GREEN 0402 SMD |
| Description | Green 573nm LED Indication - Discrete 1.8V~2.4V 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TUOZHAN | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
27,950 
27,950
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0082 $ 0.0074 | $ 0.37 |
500+ | $ 0.0081 $ 0.0073 | $ 3.65 |
1,500+ | $ 0.008 $ 0.0072 | $ 10.80 |
4,000+ | $ 0.0078 $ 0.0071 | $ 28.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$