TUOZHAN TZ35UVA+UVC06-003
| Manufacturer |
TUOZHAN
Asian Brands |
| Mfr. Part # | TZ35UVA+UVC06-003 |
| LCSC Part # | C688876 |
| Package | SMD3535-5P |
| Customer # | |
| Description | 10V 10mW SMD3535-5P LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | TUOZHAN | |
| Package | SMD3535-5P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
851
851
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1407 | $ 1.14 |
10+ | $ 0.9484 | $ 9.48 |
30+ | $ 0.8434 | $ 25.30 |
100+ | $ 0.6931 | $ 69.31 |
500+ | $ 0.6398 | $ 319.90 |
1,000+ | $ 0.6156 | $ 615.60 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$