ADI LTC6101HVBCS5#TRPBF
| Manufacturer | |
| Mfr. Part # | LTC6101HVBCS5#TRPBF |
| LCSC Part # | C688847 |
| Package | TSOT-23-5 |
| Customer # | |
| Key Attributes | High Voltage, High-Side Current Sense Amplifier |
| Description | 200kHz 5V~100V 85uV 5V~100V 100nA 1 TSOT-23-5 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ADI | |
| Package | TSOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.9824 | $ 3.98 |
10+ | $ 3.8896 | $ 38.90 |
30+ | $ 3.8262 | $ 114.79 |
100+ | $ 3.7643 | $ 376.43 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$