Connor Winfield CS-018-114.285M
| Manufacturer | |
| MPN | CS-018-114.285M |
| LCSC Part # | C6888392 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 114.285MHz ±100ppm 18pF 80Ω SMD3225-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Connor Winfield | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±100ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±100ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 114.285MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Connor-Winfield's CS-018 and CS-023 are 3.2x2.5 mm SMT AT-cut third overtone crystals. They are widely used as reference crystals in frequency synthesizer and PLL applications.
Features
AI Translation
- Frequency: 114.285 MHz
- Frequency Calibration: ±20 ppm
- Frequency Stability:
- CS-018: ±100 ppm
- CS-023: ±20 ppm
- Temperature Range: -40 to 85℃
- Surface Mount Package
- Tape & Reel
- RoHS Compliant / Lead-Free
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.0673 | $ 6.07 |
| 200+ | $ 2.4218 | $ 484.36 |
| 500+ | $ 2.3407 | $ 1170.35 |
| 1,000+ | $ 2.3002 | $ 2300.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Connor Winfield | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±100ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±100ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 114.285MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Connor-Winfield's CS-018 and CS-023 are 3.2x2.5 mm SMT AT-cut third overtone crystals. They are widely used as reference crystals in frequency synthesizer and PLL applications.
Features
AI Translation
- Frequency: 114.285 MHz
- Frequency Calibration: ±20 ppm
- Frequency Stability:
- CS-018: ±100 ppm
- CS-023: ±20 ppm
- Temperature Range: -40 to 85℃
- Surface Mount Package
- Tape & Reel
- RoHS Compliant / Lead-Free
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

