ADI LTC6101AHS5#TRPBF
| Manufacturer | |
| Mfr. Part # | LTC6101AHS5#TRPBF |
| LCSC Part # | C688823 |
| Package | TSOT-23-5 |
| Customer # | |
| Key Attributes | High Voltage, High-Side Current Sense Amplifier |
| Description | 1 4V~60V 300uV 200kHz 140dB 100nA 250uA TSOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Package | TSOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
33
33
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.3299 | $ 5.33 |
10+ | $ 4.579 | $ 45.79 |
30+ | $ 4.1233 | $ 123.70 |
100+ | $ 3.7391 | $ 373.91 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$