CR Magnetics Inc. CR6240-150-5
| Manufacturer | |
| MPN | CR6240-150-5 |
| LCSC Part # | C6887873 |
| Packaging | - |
| Customer # | |
| Key Attributes | Current/Voltage Transducer Monitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Monitors/Current/Voltage Transducer Monitors | |
| Manufacturer | CR Magnetics Inc. | |
| Packaging | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CR6200 series power sensors and transmitters are designed to provide a controlled output proportional to average power. These devices offer an efficient solution tailored to meet most power sensing requirements. They are designed to operate in systems with sinusoidal voltage and current waveforms.
Features
AI Translation
- 35mm DIN rail or panel mount
- Wide range of ranges for any power sensing requirement
- Active and reactive power sensing
- 0 - 5 VDC and 4 - 20 mADC outputs
- Wiring diagram printed on housing
Applications
AI Translation
- Energy Management
- Motor Efficiency
- Multi-point Power Sensing
- Long-distance Remote Power Sensing
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 371.6795 | $ 371.68 |
| 200+ | $ 349.0804 | $ 69816.08 |
| 500+ | $ 337.4158 | $ 168707.90 |
| 1,000+ | $ 331.6514 | $ 331651.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Monitors/Current/Voltage Transducer Monitors | |
| Manufacturer | CR Magnetics Inc. | |
| Packaging | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CR6200 series power sensors and transmitters are designed to provide a controlled output proportional to average power. These devices offer an efficient solution tailored to meet most power sensing requirements. They are designed to operate in systems with sinusoidal voltage and current waveforms.
Features
AI Translation
- 35mm DIN rail or panel mount
- Wide range of ranges for any power sensing requirement
- Active and reactive power sensing
- 0 - 5 VDC and 4 - 20 mADC outputs
- Wiring diagram printed on housing
Applications
AI Translation
- Energy Management
- Motor Efficiency
- Multi-point Power Sensing
- Long-distance Remote Power Sensing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

