ADI LTC6087HDD#TRPBF
| Manufacturer | |
| Mfr. Part # | LTC6087HDD#TRPBF |
| LCSC Part # | C688781 |
| Package | DFN-10-EP(3x3) |
| Customer # | |
| Description | 750uV 1pA 7.2V/us 84dB 2.7V~5.5V 2 DFN-10-EP(3x3) Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ADI | |
| Package | DFN-10-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.1254 | $ 2.13 |
200+ | $ 0.8227 | $ 164.54 |
500+ | $ 0.7949 | $ 397.45 |
1,000+ | $ 0.7795 | $ 779.50 |
Standard Packaging 2500/Full
Reel | ||