ADI LTC5584IUF#TRPBF
| Manufacturer | |
| Mfr. Part # | LTC5584IUF#TRPBF |
| LCSC Part # | C688694 |
| Package | QFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | 30MHz to 1.4GHz IQ Demodulator with IIP2 and DC Offset Control |
| Description | 30MHz~1.4GHz QFN-24-EP(4x4) RF Demodulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Demodulators | |
| Manufacturer | ADI | |
| Package | QFN-24-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
4 
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 18.1766 | $ 18.18 |
10+ | $ 17.3227 | $ 173.23 |
30+ | $ 15.8427 | $ 475.28 |
100+ | $ 14.5518 | $ 1455.18 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$