ADI LTC5582HDD#PBF
| Manufacturer | |
| Mfr. Part # | LTC5582HDD#PBF |
| LCSC Part # | C688690 |
| Package | DFN-10-EP(3x3) |
| Customer # | |
| Key Attributes | 40MHz to 10GHz RMS Responding Power Detector |
| Description | 40MHz~10GHz ±0.5dB -57dBm~2dBm DFN-10-EP(3x3) RF Detectors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | ADI | |
| Package | DFN-10-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 121 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 18.3152 | $ 18.32 |
10+ | $ 17.4675 | $ 174.68 |
30+ | $ 15.9982 | $ 479.95 |
100+ | $ 14.7173 | $ 1471.73 |
Standard Packaging 121/Full
Tube | ||
Better price for more quantity?
$