LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC5564HUD#TRPBF product image
Images for reference only

ADI LTC5564HUD#TRPBFRoHS

Manufacturer
MPN
LTC5564HUD#TRPBF
LCSC Part #
C688679
Packaging
QFN-16-EP(3x3)
Customer #
Key Attributes
UltraFast 15GHz RF Power Detector
Datasheetpdf iconADI LTC5564HUD#TRPBF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.5829$ 6.58
200+$ 2.5483$ 509.66
500+$ 2.4588$ 1229.40
1,000+$ 2.414$ 2414.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Detectors
ManufacturerADI
PackagingQFN-16-EP(3x3)
Accuracy-
Input Range-24dBm~16dBm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LTC5564 is a precision, RF power detector for applications in the 600MHz to 15GHz frequency range. The LTC5564 operates with input power levels from –24dBm to 16dBm. A temperature compensated Schottky diode peak detector, gain-selectable operational amplifier, and fast comparator are combined in a small 16-lead 3mm x 3mm QFN package. The RF input signal is peak detected and then sensed by both a comparator and amplifier. The comparator provides a 9ns response time to input levels exceeding VREF along with a latch enable/disable function. The gain selectable operational amplifier provides a 350V/µs slew rate and 75MHz of demodulation bandwidth to the analog output. VOUTADJ and VREF pins allow for the adjustment of VOUT offset and VCOMP switch point voltages, respectively.

Features

AI Translation
  • Temperature Compensated Schottky RF Peak Detector
  • Wide Input Frequency Range: 600MHz to 15GHz
  • Wide Input Power Range: –24dBm to 16dBm
  • 7ns Typical Response Time
  • 75MHz Demodulation Bandwidth
  • Programmable Gain Settings for Improved Sensitivity
  • Adjustable Amplifier Output Offset Voltage
  • High Speed Comparator with Latch Enable: 9ns Typical Response Time
  • 16-Lead 3mm x 3mm QFN Package
  • Temperature Range: -40℃ to 125℃

Applications

AI Translation
  • RF Signal Presence Detectors for: 802.11a, 802.11b, 802.11g, 802.15, Optical Data Links, Wireless Data Modems, Wireless and Cable Infrastructure
  • 5.8GHz ISM Band Radios
  • MMDS Microwave Links
  • PA Power Supply Envelope Tracking Control
  • Fast Alarm
  • Envelope Detector
  • Ultra-Wideband Radio
  • Radar Detector