LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC5553IUDB#TRPBF product image
Images for reference only

ADI LTC5553IUDB#TRPBFRoHS

Manufacturer
MPN
LTC5553IUDB#TRPBF
LCSC Part #
C688673
Packaging
QFN-12-EP(2x3)
Customer #
Key Attributes
3GHz to 20GHz Microwave Mixer
Datasheetpdf iconADI LTC5553IUDB#TRPBF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 51.8471$ 51.85
30+$ 49.3792$ 1481.38
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Mixers
ManufacturerADI
PackagingQFN-12-EP(2x3)
FeaturesAssemble the vibration buffer;Single-ended/Differential Interface Integration
Voltage - Supply3V~3.6V
IP327.6dBm
LO Frequency Range1GHz~20GHz
IF Frequency Range500MHz~9GHz
Isolation(L-R)40dB
Isolation(L-I)50dB
RF Frequency Range3GHz~20GHz
Operating Temperature-40℃~+105℃
Gain/Loss9dB;11.9dB
Noise Figure10.9dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LTC5553 is a high performance, microwave double balanced passive mixer that can be used for frequency upconversion or downconversion. The LTC5553’s mixer and integrated RF balun are optimized to cover the 3GHz to 20GHz RF frequency range. The device includes an integrated LO amplifier optimized for the 1GHz to 20GHz frequency range, requiring only 0dBm drive. The integrated IF balun is optimized to cover a very wide, 500MHz to 9GHz, frequency range while providing a single-ended 50Ω interface. The LTC5553 delivers exceptionally high IIP3 and P1dB, in addition to low LO to RF and LO to IF leakages. The part also offers a high level of integration in a small package.

Features

AI Translation
  • Upconversion or Downconversion
  • High IIP3: +24.3dBm at 10GHz +21.5dBm at 17GHz
  • 9dB Conversion Loss at 10GHz
  • +16dBm Input P1dB at 10GHz
  • Integrated LO Buffer: 0dBm LO Drive
  • Low LO-RF Leakage: <–25dBm
  • 50Ω Wideband Matched RF, LO and IF Ports
  • 3.3V/132mA Supply
  • Fast Turn ON/OFF for TDD Operation
  • 3mm x 2mm, 12-Lead QFN Package

Applications

AI Translation
  • 5G Broadband Wireless Access
  • Microwave Transceivers
  • Wireless Backhaul
  • Point-to-Point Microwave
  • Phased-Array Antennas
  • C, X and Ku Band RADAR
  • Test Equipment
  • Satellite Modems