ADI LTC5510IUF#TRPBF
| Manufacturer | |
| Mfr. Part # | LTC5510IUF#TRPBF |
| LCSC Part # | C688646 |
| Package | QFN-16-EP(4x4) |
| Customer # | |
| Description | 3.3V~5V 1.5dB 11.6dB QFN-16-EP(4x4) RF Mixers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | ADI | |
| Package | QFN-16-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 100.8149 | $ 100.81 |
10+ | $ 99.8413 | $ 998.41 |
30+ | $ 98.1553 | $ 2944.66 |
100+ | $ 96.6862 | $ 9668.62 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$