ADI LTC4444IMS8E-5#TRPBF
| Manufacturer | |
| Mfr. Part # | LTC4444IMS8E-5#TRPBF |
| LCSC Part # | C688585 |
| Package | MSOP-8-EP |
| Customer # | |
| Description | 4.5V~13.5V 1.75A 1.4A MSOP-8-EP Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ADI | |
| Package | MSOP-8-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 8.2488 | $ 8.25 |
10+ | $ 8.0721 | $ 80.72 |
30+ | $ 7.9538 | $ 238.61 |
100+ | $ 7.8355 | $ 783.55 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$