ADI LTC4444EMS8E-5#PBF
| Manufacturer | |
| Mfr. Part # | LTC4444EMS8E-5#PBF |
| LCSC Part # | C688576 |
| Package | MSOP-8-EP |
| Customer # | |
| Description | 4.5V~13.5V MSOP-8-EP Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ADI | |
| Package | MSOP-8-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 6.9025 | $ 6.90 |
200+ | $ 2.6718 | $ 534.36 |
500+ | $ 2.5772 | $ 1288.60 |
1,000+ | $ 2.5323 | $ 2532.30 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$