TRACO POWER TMPW 50-112
| Manufacturer | |
| MPN | TMPW 50-112 |
| LCSC Part # | C6885702 |
| Packaging | DIP,74.2x47mm |
| Customer # | |
| Key Attributes | 4.167A 90VAC~305VAC 100V~430V AC/DC-DC DIP,74.2x47mm AC DC Converters (Off-Board) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,74.2x47mm | |
| Quiescent Dissipation | 100mW | |
| Frequency | 55kHz;90kHz | |
| Ripple Noise | 120mVp-p | |
| output voltage | 12V | |
| Output Current(Max) | 4.167A | |
| Voltage - Input(AC) | 90VAC~305VAC | |
| Output Power | 50W | |
| Operating Temperature | -40℃~+70℃ | |
| Output Voltage Accuracy | ±2% | |
| Number of Outputs | 1 | |
| Voltage - Input(DC) | 100V~430V | |
| type | Plastic encapsulated type | |
| Capacitive Load(Max) | 3500uF | |
| Isolation Voltage(Vrms) | 4kV | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 89% | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 44.2362 | $ 44.24 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

