ADI LTC4425EMSE#TRPBF
| Manufacturer | |
| MPN | LTC4425EMSE#TRPBF |
| LCSC Part # | C688535 |
| Packaging | MSOP-12-EP-0.65mm |
| Customer # | |
| Key Attributes | Linear SuperCap Charger with Current-Limited Ideal Diode and V/I Monitor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | ADI | |
| Packaging | MSOP-12-EP-0.65mm | |
| Type | Charging IC | |
| Features | Constant current charging;Constant voltage charging;Programmable charging current;Short-Circuit Protection;Soft-start;Cell balancing | |
| Operating Temperature | -40℃~+125℃ | |
| Type of Battery | Supercapacitor | |
| Quiescent Current | 20uA | |
| Charge Current - Max | 2A | |
| Voltage - Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC4425 is a constant-current/constant-voltage linear charger designed to charge a 2-cell supercap stack from either a Li-Ion/Polymer battery, a USB port, or a 2.7V to 5.5V current-limited supply. The part operates as an ideal diode with an extremely low 50mΩ on-resistance making it suitable for high peak-power/low average power applications. The LTC4425 charges the output capacitors to an externally programmed output voltage in LDO mode at a constant charge current, or to VIN in normal mode with a smart charge current profile to limit the inrush current until the VIN to VOUT differential is less than 250mV. In addition the LTC4425 can be set to clamp the output voltage to 4.9V or 5.4V.
Features
- 50mΩ Ideal Diode from VIN to VOUT
- Smart Charge Current Profile Limits Inrush Current
- Internal Cell Balancer (No External Resistors)
- Programmable Output Voltage (LDO Mode)
- Programmable VIN to VOUT Current Limit
- Continuous Monitoring of VIN to VOUT Current via PROG Pin
- Low Quiescent Current: 20μA
- VIN Power Fail, PGOOD Indicator
- 2.45V/2.7V Cell Protection Shunts (4.9V/5.4V SuperCap Max Top-Off Voltage)
- 3A Peak Current Limit, Thermal Limiting
- Tiny Application Circuit, 3mm×3mm×0.75mm DFN and 12-Lead MSOP Packages
Applications
- High Peak Power Battery/USB Powered Equipment
- Industrial PDAs
- Portable Instruments/Monitoring Equipment
- Power Meters, SuperCap Backup Circuits
- PC Card/USB Modems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.5028 | $ 7.50 |
| 10+ | $ 6.4572 | $ 64.57 |
| 30+ | $ 5.8221 | $ 174.66 |
| 100+ | $ 5.288 | $ 528.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | ADI | |
| Packaging | MSOP-12-EP-0.65mm | |
| Type | Charging IC | |
| Features | Constant current charging;Constant voltage charging;Programmable charging current;Short-Circuit Protection;Soft-start;Cell balancing | |
| Operating Temperature | -40℃~+125℃ | |
| Type of Battery | Supercapacitor | |
| Quiescent Current | 20uA | |
| Charge Current - Max | 2A | |
| Voltage - Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC4425 is a constant-current/constant-voltage linear charger designed to charge a 2-cell supercap stack from either a Li-Ion/Polymer battery, a USB port, or a 2.7V to 5.5V current-limited supply. The part operates as an ideal diode with an extremely low 50mΩ on-resistance making it suitable for high peak-power/low average power applications. The LTC4425 charges the output capacitors to an externally programmed output voltage in LDO mode at a constant charge current, or to VIN in normal mode with a smart charge current profile to limit the inrush current until the VIN to VOUT differential is less than 250mV. In addition the LTC4425 can be set to clamp the output voltage to 4.9V or 5.4V.
Features
- 50mΩ Ideal Diode from VIN to VOUT
- Smart Charge Current Profile Limits Inrush Current
- Internal Cell Balancer (No External Resistors)
- Programmable Output Voltage (LDO Mode)
- Programmable VIN to VOUT Current Limit
- Continuous Monitoring of VIN to VOUT Current via PROG Pin
- Low Quiescent Current: 20μA
- VIN Power Fail, PGOOD Indicator
- 2.45V/2.7V Cell Protection Shunts (4.9V/5.4V SuperCap Max Top-Off Voltage)
- 3A Peak Current Limit, Thermal Limiting
- Tiny Application Circuit, 3mm×3mm×0.75mm DFN and 12-Lead MSOP Packages
Applications
- High Peak Power Battery/USB Powered Equipment
- Industrial PDAs
- Portable Instruments/Monitoring Equipment
- Power Meters, SuperCap Backup Circuits
- PC Card/USB Modems
C688535 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

