ADI LTC4416IMS#TRPBF
| Manufacturer | |
| Mfr. Part # | LTC4416IMS#TRPBF |
| LCSC Part # | C688497 |
| Package | MSOP-10 |
| Customer # | |
| Key Attributes | Low-loss dual power path controller, suitable for large PFETs |
| Description | 3.6V~36V Active High 2 Ideal Diode MSOP-10 OR Controllers, Ideal Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes | |
| Manufacturer | ADI | |
| Package | MSOP-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.1839 | $ 6.18 |
10+ | $ 5.3351 | $ 53.35 |
30+ | $ 4.5592 | $ 136.78 |
100+ | $ 4.1247 | $ 412.47 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$