LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC4380HMS-1#TRPBF product image
Images for reference only

ADI LTC4380HMS-1#TRPBFRoHS

Manufacturer
MPN
LTC4380HMS-1#TRPBF
LCSC Part #
C688449
Packaging
MSOP-10
Customer #
Key Attributes
4V~80V Surface Mount 1 MSOP-10 Surge Suppression ICs RoHS
Datasheetpdf iconADI LTC4380HMS-1#TRPBF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.6135$ 4.61
200+$ 1.7858$ 357.16
500+$ 1.7226$ 861.30
1,000+$ 1.6917$ 1691.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Surge Suppression ICs
ManufacturerADI
PackagingMSOP-10
Operating Temperature-40℃~+125℃
Voltage - Supply4V~80V
Width3mm
Mounting TypeSurface Mount
Length3mm
Threshold Voltage50mV
FeaturesOvercurrent Protection;Overvoltage clamping protection;Under-voltage lockout
Height0.75mm
Number of Channels1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The low quiescent current surge stopper protects loads from high voltage transients. Overvoltage protection is provided by clamping the gate voltage of an external N-channel MOSFET to limit the output voltage to a safe value during overvoltage events such as load dump in automobiles. Fixed gate clamp voltages are selectable for 12V and 24V/28V systems. For systems of any voltage up to 72V, use the adjustable gate clamp versions. Overcurrent protection is also provided. An internal multiplier generates a TMR pin current proportional to VDS and ID so that operating time in both overcurrent and overvoltage conditions is limited in accordance with MOSFET stress. The GATE pin can drive back-to-back MOSFETs for reverse input protection, eliminating the voltage drop and dissipation of a Schottky diode solution. A low 8µA operating current permits use in always-on and battery powered applications. An accurate ON pin comparator monitors the input supply for undervoltage (UV) conditions and also serves as a shutdown input, reducing the quiescent current to 6µA.

Features

AI Translation
  • Low Quiescent Current: 8µA Operating
  • Withstands Surge Voltage Up to the MOSFET Limit
  • Wide Operating Voltage Range: 4V to 72V
  • Overcurrent Protection
  • Selectable Internal 31.5V/50V or Adjustable Gate Clamp Voltage
  • Reverse Input Protection to - 60V
  • Adjustable Turn-On Threshold
  • Adjustable Fault Timer with MOSFET Stress Acceleration
  • Controls N-Channel MOSFET
  • Latchoff and Retry Options
  • Low Retry Duty Cycle During Faults
  • 10-Pin DFN (3mm × 3mm) and MSOP Packages
  • AEC-Q100 Qualified for Automotive Applications

Applications

AI Translation
  • Automotive/Industrial Surge Protection
  • Hot Swap, Live Insertion
  • High Side Switch for Battery Powered Systems
  • Automotive Load Dump Protection