Littelfuse IXFH12N100P
| Manufacturer | |
| MPN | IXFH12N100P |
| LCSC Part # | C6884332 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | MOSFET N-CH 1kV 12A TO-247 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 1kV | |
| Current - Continuous Drain(Id) | 12A | |
| Output Capacitance(Coss) | 246pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 6.5V | |
| Pd - Power Dissipation | 463W | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| RDS(on) | 1.05Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.08nF | |
| Gate Charge(Qg) | 80nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 1kV | |
| Current - Continuous Drain(Id) | 12A | |
| Output Capacitance(Coss) | 246pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 6.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 463W | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| RDS(on) | 1.05Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.08nF | |
| Gate Charge(Qg) | 80nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low RDS(ON) and QG
- Avalanche rated
- Low package inductance
- Fast intrinsic rectifier
- High power density
- Easy to install
- Space-saving
Applications
AI Translation
- Switched-mode and resonant-mode power supplies
- DC-DC converters
- Laser drivers
- AC and DC motor drivers
- Robotics and servo control
In-Stock: 48
48 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.1165 | $ 12.12 |
| 10+ | $ 11.915 | $ 119.15 |
| 30+ | $ 11.7802 | $ 353.41 |
| 90+ | $ 11.647 | $ 1048.23 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 1kV | |
| Current - Continuous Drain(Id) | 12A | |
| Output Capacitance(Coss) | 246pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 6.5V | |
| Pd - Power Dissipation | 463W | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| RDS(on) | 1.05Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.08nF | |
| Gate Charge(Qg) | 80nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 1kV | |
| Current - Continuous Drain(Id) | 12A | |
| Output Capacitance(Coss) | 246pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 6.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 463W | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| RDS(on) | 1.05Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.08nF | |
| Gate Charge(Qg) | 80nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low RDS(ON) and QG
- Avalanche rated
- Low package inductance
- Fast intrinsic rectifier
- High power density
- Easy to install
- Space-saving
Applications
AI Translation
- Switched-mode and resonant-mode power supplies
- DC-DC converters
- Laser drivers
- AC and DC motor drivers
- Robotics and servo control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



