VISHAY IWTXA653FZEB120KF3
| Manufacturer | |
| Mfr. Part # | IWTXA653FZEB120KF3 |
| LCSC Part # | C6884306 |
| Package | - |
| Customer # | |
| Key Attributes | TX 3 Coil,1 LYR 11.5uH;12.5uH 80mΩ |
| Description | Transmitter 80mΩ ±10% Wireless Charging Coils RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | VISHAY | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.7945 | $ 8.79 |
10+ | $ 8.6038 | $ 86.04 |
28+ | $ 8.4752 | $ 237.31 |
100+ | $ 8.3481 | $ 834.81 |
Standard Packaging 4/Full
Tray | ||
Better price for more quantity?
$