ADI LTC4371IDD#PBF
| Manufacturer | |
| MPN | LTC4371IDD#PBF |
| LCSC Part # | C688415 |
| Packaging | DFN-10-EP(3x3) |
| Customer # | |
| Key Attributes | Dual Negative Voltage Ideal Diode-OR Controller and Monitor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Quiescent Current | 350uA | |
| Operating temperature | -40℃~+85℃ | |
| FET Type | External FET | |
| Voltage - Forward(Vf@If) | 15mV | |
| Current - Output High(IOH) | 5mA | |
| Voltage - DC Reverse(Vr) | 170V | |
| Gate Drive Voltage | 16V | |
| Input Voltage (Vin) | 4.5V~16V | |
| Function | Reverse current blocking | |
| Number of Channels | 2 | |
| Current - Output Low(IOL) | 2A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 121 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC4371 is a two-input negative voltage ideal diode-OR controller that drives external N-channel MOSFETs as a low dissipation alternative to Schottky diodes in high power -48V systems. Low power dissipation and voltage loss eliminates the need for heatsinks and reduces PC board area. Power sources can be easily ORed together to increase total system power and reliability. The LTC4371 tolerates ±300V transients such as those experienced during lightning-induced surges and input supply short-circuit events. The internal shunt regulator and low 350μA quiescent current allow the use of a large value dropping resistor to protect the supply pin against high voltage transients, while the high impedance drain pins can be similarly protected by high value series resistors without compromising diode operation. The 220ns reverse current turn-off is achieved by a powerful 2A gate driver with low propagation delay, thereby minimizing peak reverse current under catastrophic fault conditions. Open MOSFET and fuse faults are indicated at the FAULTB pin, which is capable of sinking 5mA to drive an LED or opto isolator.
Features
- Controls N-Channel MOSFETs to Replace Power Schottky Diodes
- Low 15mV Forward Voltage Minimizes Dissipation
- Withstands >±3000 Transients
- Fast Turn-Off: <220ns
- Shunt Regulated for High Voltage Applications
- 4.5V Minimum Operation
- Low 350μA Quiescent Current
- 5mA Gate Pull-Up for 60Hz Applications
- High Impedance Drain Pins: <10μA Leakage
- Open Fuse and MOSFET Monitor
- 10-Pin (3mm×3mm) DFN and MSOP Packages
Applications
- -48V Telecom Power
- AdvancedTCA Systems
- Network Routers and Switches
- Computer Systems and Servers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.824 | $ 12.82 |
| 10+ | $ 12.5963 | $ 125.96 |
| 30+ | $ 12.4444 | $ 373.33 |
| 100+ | $ 12.2926 | $ 1229.26 |
Standard Packaging121/Full Tube | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



