LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS ISL8203MIRZ product image
  • ISL8203MIRZ thumbnail 1
  • ISL8203MIRZ thumbnail 2
  • ISL8203MIRZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Non-Isolated PoL Module DC DC Converter 2 Output 0.8 ~ 5V 0.8 ~ 5V 3A, 3A 2.85V - 6V InputRoHS

Manufacturer
MPN
ISL8203MIRZ
LCSC Part #
C6884126
Packaging
-
Customer #
Key Attributes
DC DC Converters RoHS
Datasheetpdf iconRENESAS ISL8203MIRZ
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.1231$ 13.12
Standard Packaging338/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerRENESAS
Packaging-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging338
Sales UnitPiece

Introduction

AI Translation

The ISL8203M is an integrated step-down power module rated for dual 3A output current or 6A current sharing operation. Optimized for generating low output voltages down to 0.8V, the ISL8203M is ideal for any low power low voltage applications. The supply voltage range is from 2.85V to 6V. The two channels are 180° out-of-phase for input RMS current and EMI reduction. Each channel is capable of 3A output current. They can be combined to form a single 6A output in current sharing mode. While in current sharing mode, the interleaving of the two channels reduces input and output voltage ripple. The ISL8203M offers an independent Power-Good (PG) signal for each channel. When shut down, the ISL8203M discharges the output capacitor. Other features include internal digital soft-start, enable for power sequence, overcurrent protection and over-temperature protection. The ISL8203M integrates a PWM controller, synchronous switching MOSFETs, inductors and passive components to maximize efficiency and minimize external component count. The ISL8203M is available in a thermally-enhanced, compact QFN package.

Features

AI Translation
  • Dual 3A and single 6A switching power supply
  • High efficiency, up to 95%
  • Input voltage range: 2.85V to 6V
  • Output voltage range: 0.8V to 5V
  • Internal digital soft-start: 1.5ms
  • External synchronization up to 4MHz
  • Compact size: 9.0mmx6.5mmx1.83mm
  • Peak current limiting and hiccup mode short-circuit protection
  • Overcurrent protection

Applications

AI Translation
  • MC/MP, FPGA and DSP power
  • Plug-in DC/DC modules for routers and switchers
  • Test and measurement systems
  • Barcode reader