ADI LTC4368HMS-2#PBF
| Manufacturer | |
| Mfr. Part # | LTC4368HMS-2#PBF |
| LCSC Part # | C688394 |
| Package | MSOP-10 |
| Customer # | |
| Key Attributes | 100V UV/OV and Reverse Protection Controller with Bidirectional Circuit Breaker |
| Description | 2.5V~60V Surface Mount 1 MSOP-10 Surge Suppression ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Surge Suppression ICs | |
| Manufacturer | ADI | |
| Package | MSOP-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 9.75 | $ 9.75 |
10+ | $ 9.5288 | $ 95.29 |
30+ | $ 9.3814 | $ 281.44 |
100+ | $ 9.2323 | $ 923.23 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$