LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ISSI IS25LP040E-JYLE-TR product image
  • IS25LP040E-JYLE-TR thumbnail 1
  • IS25LP040E-JYLE-TR thumbnail 2
  • IS25LP040E-JYLE-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ISSI IS25LP040E-JYLE-TRRoHS

Manufacturer
MPN
IS25LP040E-JYLE-TR
LCSC Part #
C6883832
Packaging
USON-8-EP(2x3)
Customer #
Key Attributes
Serial Flash Memory with Multi I/O SPI & QPI Interface
Datasheetpdf iconISSI IS25LP040E-JYLE-TR
In-Stock: 1,796
1,796 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3424$ 0.34
10+$ 0.2968$ 2.97
30+$ 0.2772$ 8.32
100+$ 0.2527$ 25.27
500+$ 0.2413$ 120.65
1,000+$ 0.2348$ 234.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerISSI
PackagingUSON-8-EP(2x3)
Memory Size4Mbit
Voltage - Supply2.3V~3.6V
Operating temperature-40℃~+105℃
Program / Erase Cycles100,000 cycles
Clock Frequency104MHz
FeaturesWrite enable latch;Hardware write protection;Software write protection;Power lock protection
Data Retention - TDR (Year)20 Years
Block Erase Time(tBE)200ms@(64KB)
Page Programming Time (Tpp)450us
Standby Supply Current17uA
InterfaceSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The IS25LP/WP040E/020E/010E/512E/025E and Serial Flash memory offers a versatile storage solution with high flexibility and performance in a simplified pin count package. The device is accessed through a 4-wire SPI Interface consisting of a Serial Data Input (SI), Serial Data Output (SO), Serial Clock (SCK), and Chip Enable (CE#) pins, which can also be configured to serve as multi-I/O. The device supports Dual and Quad I/O as well as standard, Dual Output, and Quad Output SPI. Clock frequencies of up to 104MHz allow for equivalent clock rates of up to 416MHz (104MHz x 4) which equates to 52Mbytes/s of data throughput. These transfer rates can outperform 16-bit Parallel Flash memories allowing for efficient memory access to support XIP (execute in place) operation. The memory array is organized into programmable pages of 256-bytes. This family supports page program mode where 1 to 256 bytes of data are programmed in a single command. QPI (Quad Peripheral Interface) supports 2- cycle instruction further reducing instruction times. Pages can be erased in groups of 4Kbyte sectors, 32Kbyte blocks, 64Kbyte blocks, and/or the entire chip. The uniform sector and block architecture allows for a high degree of flexibility so that the device can be utilized for a broad variety of applications requiring solid data retention.

Features

AI Translation
  • Industry Standard Serial Interface
    • IS25LP040E: 4Mbit/512Kbyte
    • IS25WP040E: 4Mbit/512Kbyte
    • IS25LP020E: 2Mbit/256Kbyte
    • IS25WP020E: 2Mbit/256Kbyte
    • IS25LP010E: 1Mbit/128Kbyte
    • IS25WP010E: 1Mbit/128Kbyte
    • IS25LP512E: 512Kbit/64Kbyte
    • IS25WP512E: 512Kbit/64Kbyte
    • IS25LP025E: 256Kbit/32Kbyte
    • IS25WP025E: 256Kbit/32Kbyte
    • 256 bytes per Programmable Page
    • Supports standard SPI, Multi-I/O SPI, and QPI
    • Supports Serial Flash Discoverable Parameters (SFDP)
  • High Performance Serial Flash (SPI)
    • 50MHz Normal and 104Mhz Fast Read - 416 MHz equivalent QPI
    • Supports SPI Modes 0 and 3
    • More than 100,000 Erase/Program Cycles
    • More than 20-year Data Retention
  • Flexible & Efficient Memory Architecture
    • Chip Erase with Uniform Sector/Block Erase (4/32/64 Kbyte)
    • Program 1 to 256 Bytes per Page
    • Program/Erase Suspend & Resume
    • Soft RESET & In-Band RESET
  • Efficient Read and Program modes
    • XIP Read Operation; Dual I/O & Quad IO Read with AX mode
    • Continuous Read & Wrap Burst Read (8/16/32/64-Byte)
    • Program Operation during Erase Suspend Mode
  • Low Power with Wide Temp. Ranges
    • Single Voltage Supply: IS25LP: 2.30V to 3.60V IS25WP: 1.70V to 1.95V
    • 6 mA Active Read Current
    • 17 μA Standby Current
    • μA Deep Power Down
    • Temp Grades: Extended: -40℃ to +105℃ Auto Grade (A3): -40℃ to +125℃
  • Advanced Security Protection
    • Software and Hardware Write Protection
    • Power Supply Lock Protect
    • 4x256-Byte Dedicated Security Area with OTP User-lockable Bits
    • 128 bit Unique ID for Each Device (Call Factory)
  • Industry Standard Pin-out & Packages
    • B=8 -pin SOIC 208mil (Call Factory)
    • N=8 -pin SOIC 150mil
    • D=8 -pin TSSOP (Call Factory)
    • =8 -pin VVSOP 150mil (Call Factory)
    • K=8 -contact WSON 6x5mm (Call Factory)
    • Y=8 -contact USON 2x3mm
    • KGD (Call Factory)