MACOM CL42
| Manufacturer | |
| Mfr. Part # | CL42 |
| LCSC Part # | C6881827 |
| Package | - |
| Customer # | |
| Description | 50MHz~4GHz Limiter General Purpose RF Misc ICs and Modules |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | MACOM | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 346.2413 | $ 346.24 |
200+ | $ 325.1908 | $ 65038.16 |
500+ | $ 314.3231 | $ 157161.55 |
1,000+ | $ 308.9547 | $ 308954.70 |
Standard Packaging 1/Full
Tray | ||