TRACO POWER TMLM 04124
| Manufacturer | |
| MPN | TMLM 04124 |
| LCSC Part # | C6881625 |
| Packaging | Through Hole,36.5x27mm |
| Customer # | |
| Key Attributes | AC/DC-DC Through Hole,36.5x27mm AC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | Through Hole,36.5x27mm | |
| Ripple Noise | 100mVp-p | |
| output voltage | 24V | |
| Capacitive Load(Max) | 220uF | |
| Output Power | 4W | |
| Isolation Voltage(Vrms) | 3kV | |
| Voltage - Input(DC) | 90VAC~264VAC;120V~370V | |
| Switching Frequency | 132kHz | |
| type | Plastic encapsulated type | |
| Output current (maximum value) | 167mA | |
| Operating Temperature Range | -25℃~+60℃ | |
| Output Voltage Accuracy | ±2% | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 73% | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Overload protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AC/DC power modules for PCB mounting
- Highest power density
- Fully encapsulated plastic case
- Universal input 90–264 VAC, 47–440 Hz
- High efficiency
- EMI meets EN 55022, class B and FCC, level B
- Low ripple and noise
- Short circuit and overload protection
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 22.6158 | $ 22.62 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

