LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TMG 30112 product image
  • TMG 30112 thumbnail 1
  • Pinout
  • Footprint
Images for reference only

Enclosed AC DC Converters 1 Output 12V 2.5A 90 ~ 305 VAC, 120 ~ 370 VDC InputRoHS

Manufacturer
MPN
TMG 30112
LCSC Part #
C6881604
Packaging
-
Customer #
Key Attributes
DC DC Converters RoHS
Datasheetpdf iconTRACO POWER TMG 30112
In-Stock: 15
15 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 60.9352$ 60.94
Standard Packaging10/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
Packaging-
size-
Voltage - Input90 ~ 305 VAC,120 ~ 370 VDC
Vin-
efficiency0.89
Installation typeThrough hole
typeClosed
Vout-
applicationITE (Commercial)
Operating Temperature-40°C ~ 70°C (with derating)
Control characteristics-
Remarks-
Output count1
Size/Size2.52" L x 1.77" W x 0.93" H (64.0mm x 45.0mm x 23.5mm)
Voltage - Input (minimum value)-
Voltage - Input (maximum value)-
Packaging/Housing5-DIP module, 4 leads
Power (W)30 W
Voltage - Output 2-
Voltage - Isolation-
Certification bodiesCE,cURus
Voltage - Output 112V
Iout-
Current output (maximum value)2.5A
FeaturesUniversal Input
Output Power-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece