ADI LTC4316IMS#PBF
| Manufacturer | |
| Mfr. Part # | LTC4316IMS#PBF |
| LCSC Part # | C688149 |
| Package | MSOP-10 |
| Customer # | |
| Key Attributes | Single I2C/SMBus Address Translator |
| Description | -40℃~+85℃ MSOP-10 Specialized RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | ADI | |
| Package | MSOP-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.6395 | $ 5.64 |
10+ | $ 5.5125 | $ 55.13 |
50+ | $ 5.4268 | $ 271.34 |
100+ | $ 5.3426 | $ 534.26 |
Standard Packaging 50/Full
Tube | ||