TI TLV61070ADBVR
| Manufacturer | |
| Mfr. Part # | TLV61070ADBVR |
| LCSC Part # | C6881375 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | 2.5-A Synchronous Boost Converter with 0.5-V Ultra-Low Input Voltage |
| Description | Boost Adjustable 2.2V~5.5V 2.5A SOT-23-6 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
23,470
23,470
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2415 | $ 1.21 |
50+ | $ 0.1917 | $ 9.59 |
150+ | $ 0.1674 | $ 25.11 |
500+ | $ 0.1457 | $ 72.85 |
3,000+ | $ 0.1398 | $ 419.40 |
6,000+ | $ 0.1362 | $ 817.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$