TDK TLA-3T108LF
| Manufacturer | |
| MPN | TLA-3T108LF |
| LCSC Part # | C6881112 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1:1 Pulse Transformers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | TDK | |
| Packaging | - | |
| Turns Ratio | 1:1 | |
| Inductance | 75uH | |
| Operating Temperature | 0℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RoHS-compliant product.
- Mountable with lead-free solder (up to 260°C).
- 16-pin SMD package (pin pitch 1.27mm = 50mil).
- High-quality wideband ferrite core for LAN applications.
- Available in tape-and-reel and bulk packaging (TLA-3T10LF-T: tape and reel, TLA-3T10LF: bulk).
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7651 | $ 0.77 |
| 200+ | $ 0.3064 | $ 61.28 |
| 500+ | $ 0.2953 | $ 147.65 |
| 1,000+ | $ 0.2905 | $ 290.50 |
Standard Packaging10/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | TDK | |
| Packaging | - | |
| Turns Ratio | 1:1 | |
| Inductance | 75uH | |
| Operating Temperature | 0℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RoHS-compliant product.
- Mountable with lead-free solder (up to 260°C).
- 16-pin SMD package (pin pitch 1.27mm = 50mil).
- High-quality wideband ferrite core for LAN applications.
- Available in tape-and-reel and bulk packaging (TLA-3T10LF-T: tape and reel, TLA-3T10LF: bulk).
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |

