LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TEN 5-4811WI product image
  • TEN 5-4811WI thumbnail 1
  • TEN 5-4811WI thumbnail 2
  • TEN 5-4811WI thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TRACO POWER TEN 5-4811WIRoHS

Manufacturer
MPN
TEN 5-4811WI
LCSC Part #
C6880679
Packaging
-
Customer #
Key Attributes
DC DC Converters (Off-Board) RoHS
Datasheetpdf iconTRACO POWER TEN 5-4811WI
In-Stock: 6
6 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 34.4785$ 34.48
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board)
ManufacturerTRACO POWER
Packaging-
size-
output power-
output voltage-
characteristicSCP
Installation typeThrough hole
Output current (maximum value)-
typeIsolation module
working temperature-40°C ~ 85°C (derating)
input voltage-
Remarks-
Output count1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Introduction

AI Translation

The TEN 5WI series is a family of high performance dc-dc converter modules with 5 W output power, featuring ultra wide input voltage ranges of 9 - 36 VDC or 18 - 75 VDC. They come in a shielded DIP-24 metal package with industry-standard footprint. A high efficiency allows -40℃ to +70℃ operation ambient temperatures at full load.

Features

AI Translation
  • Ultra wide 4:1 input range
  • DIP-24 Package with standard pinout
  • Full SMD design
  • Extended operating temperature range – -40°C to +85°C max.
  • High efficiency
  • Excellent load and line regulation
  • Indefinite short circuit protection
  • I/O isolation 1500VDC
  • Built-in Filter to meet EN 55022, Class A and FCC, level A
  • Lead-free design, fully RoHS compliant

Applications

AI Translation
  • Battery operated equipment
  • Distributed power architectures in communication, instrumentation and industrial electronics