LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TEN 15-2412 product image
  • TEN 15-2412 thumbnail 1
  • Pinout
  • Footprint
Images for reference only

Isolated Module DC DC Converter 1 Output 12V 1.25A 18V - 36V InputRoHS

Manufacturer
MPN
TEN 15-2412
LCSC Part #
C6880607
Packaging
-
Customer #
Key Attributes
DC DC Converters RoHS
Datasheetpdf iconTRACO POWER TEN 15-2412
In-Stock: 4
4 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 49.7612$ 49.76
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
Packaging-
size-
Voltage - Input-
Vin-
efficiency85%
Installation typeThrough hole
Vout-
typeIsolation module
applicationITE (Commercial)
Operating Temperature-40°C ~ 85°C (derating)
Control characteristics-
Remarks-
Output count1
Size/Size2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Input (minimum value)18V
Voltage - Input (maximum value)36V
Packaging/Housing5-DIP module, 4 leads
Power (W)15 W
Voltage - Output 2-
Voltage - Isolation1.6 kV
Certification bodies-
Voltage - Output 112V
Iout-
Current output (maximum value)1.25A
FeaturesOCP,OVP,SCP
Output Power-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Features

AI Translation
  • Wide 2:1 input range
  • High efficiency up to 88%
  • Extended operating temperature range -40°C to +85°C
  • Indefinite short circuit protection
  • I/O isolation 1500 VDC
  • Input filter to meet EN 55022, Class A and FCC, level A without external components
  • Industry standard footprint
  • Shielded metal case with insulated baseplate

Applications

AI Translation
  • Battery operated equipment
  • Instrumentation
  • Distributed power architectures in communication and industrial electronics
  • Everywhere where isolated, tightly regulated voltages are required